Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 936010291

Heavy Duty Power Connectors S-EP INS 24P F PUSH- IN TERM 7324.5865.0

$ 19.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010291.

Molex

Datasheet2 pages6 years ago

IHS

TME

Newark

Master Electronics

Inventory History

3 month trend:
+17.00%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-07-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
TE Connectivity316041-6
CONN SOCKET 10-12AWG CRIMP SILVR / Socket Contact Silver 10-12 AWG Crimp
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Amphenol RF000-27000
RF / Coaxial Connector, MHV Coaxial, Straight Flanged Jack, Solder, Beryllium Copper
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive

Descriptions

Descriptions of Molex 936010291 provided by its distributors.

Heavy Duty Power Connectors S-EP INS 24P F PUSH- IN TERM 7324.5865.0
Rectangular Insert, Female, 24 Contacts, Silver, Copper Alloy, Heavy-Duty 93601 Series, Bag, 24B
Push-in terminal block inserts, 93601series, Mother seat
GWCONNECT PLASTIC GABLE GLAND, 24B SEP F INS PUSHIN 24P
Heavy-Duty Push-in Terminal Insert, Female, 24-Pole, 16A, Numbered 1-24, Silver (Ag) Plated Contacts, Size 24B «104x27»
Conn Rectangular F 24 POS Crimp ST Cable Mount Bag
Rectangular Connector, 24 Contact(s), Female
Molex 936010291 ヘビーデューティ電源コネクタモジュール
Wire Terminal, 12 AWG, 500 V, Grey
HEAVY DUTY INSERT, RCPT, 24POS, 26-12AWG; Product Range: 93601 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 24 Contacts; Rectangular Shell Size: 24B; Gender: Receptacle; Heavy Duty Contact Type: Push Lock Socket
Series = GWconnect / For Shell Size = 24B / Positions = 24 / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Socket / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010291
  • 7324.5865.0
  • 93601-0291