Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90816-0006

Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 6 Circuits, Tin (Sn) Plating, Black
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90816-0006.

IHS

Technical Drawing2 pages13 years ago

Molex

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.72%

CAD Models

Download Molex 90816-0006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 1mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
TE Connectivity353293-6
Conn IDC Connector RCP 6 POS 1.5mm IDT ST Cable Mount Bag/Box
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Surface Mount, RSM Series
Molex 1.5mmpitch6pSingle row female row mother, CLIK-Mateseries, right angle, surface
1.27mm (0.05) Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 6 contacts"

Descriptions

Descriptions of Molex 90816-0006 provided by its distributors.

Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 6 Circuits, Tin (Sn) Plating, Black
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle
HEADER, PICOFLEX, SMT, 6WAY; Product Range:MOLEX - Picoflex 90816 Series; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:1.27mm; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908160006
  • 908160006