Molex 90663-1641

Header Connector, pcb Mount, recept, 64 Contacts, pin, 0.1 Pitch, pc Tail Terminal, latch & Eject
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90663-1641.

IHS

Datasheet2 pages10 years ago

Molex

Alternate Parts

Price @ 1000
$ 4.62
$ 4.62
Stock
1
10,749
10,749
Authorized Distributors
0
3
3
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, TSW Series
Samtec 2.54mmpitch64pDouble row pin header, TSWseries, right angle, Through hole mounting
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
HIROSE ELECTRICA1-64PA-2.54DSA(71)
2.54Mm Pitch High Density Connector |Hirose/hrs A1-64PA-2.54DSA(71)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, TSW Series
64-Pin 2.54mm 2-Row 2.54mm Pitch Header Push-Pull 6.3A Tin Black TH 81.28mm L × 5.08mm H
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 50 Circuits
TE Connectivity1-5499922-2
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity8-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity3-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube

Descriptions

Descriptions of Molex 90663-1641 provided by its distributors.

Header Connector,pcb Mount,recept,64 Contacts,pin,0.1 Pitch,pc Tail Terminal,latch & Eject
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 64 Circuits
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole QF-50™ Tray
Cross Referenced to MOLEX - Part MOL90663-1641
2.54MM RIBBON CABLE 64CIRCUITS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906631641
  • 906631641