Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90663-1262

2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 26 Circuits
$ 2.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90663-1262.

JRH Electronics

Datasheet6 pages6 years ago

Molex

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.75%

Alternate Parts

Price @ 1000
$ 2.26
$ 1.765
$ 1.765
Stock
6,679
10,568
10,568
Authorized Distributors
4
4
4
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
PBT
PBT
Contact Material
Brass
Copper
Copper

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-12-13
LTD Date2020-11-01

Related Parts

C-Grid III 90131 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Header;LowProfile,4-Wall;0.1Inch;HighTemp;Straight;SMT;26Cnts | 3M D2526-6002-AR
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
26-Pin Header 2.54mm Pitch 2 Pos Push-Pull 1.75A 760nm Gold Black TH 40.34mm × 8.59mm × 8.59mm
TE Connectivity1-215309-3
Push-Pull,Receptacle 2.54mm 2 26pin 3A 800nm gold green Through hole mounting
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 90663-1262 provided by its distributors.

2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 26 Circuits
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole QF-50™ Tray
26pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks 2.5A 760nm gold Black Through hole mounting
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle
BEAU Pin Header Straight Wire-to-Board 2.54 mm 2 Rows
Headers&Wire Housings QF50 SHRD HEADER 26P
QF50 Srd Hdr Vt W/ELv .76Au 26Ckt
CONNECTOR, HEADER, 26POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:QF-50 90663 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Colour:Black; Contact Resistance:20mohm; Current Rating:2.5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; No. of Mating Cycles:300; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Withstand Voltage:500V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906631262
  • 90663-1262.
  • 906631262