Molex 90635-0101

Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Tube
$ 0.626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90635-0101.

IHS

Datasheet2 pages7 years ago

Molex

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.626
$ 2.05
Stock
2,222
93,656
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-12-13
LTD Date2020-11-01

Related Parts

3M Stress Relief, Stress Clamp, 3448 Series, For 3000 Series
1.27mm Pitch QF-50 Single Beam, Vertical MIL/DIN Version, 0.10µm Gold (Au), 10 Circuits
Amphenol Communications Solutions71600-310LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-010LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Side Entry Cable Mount Box
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 90635-0101 provided by its distributors.

Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Tube
1.27mm Pitch QF-50 Single Beam, Female Housing, Gold (Au) Flash, 10 Circuits
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
1.27Mm Qf50 Rec Vt Polz .1Gf 10Ckt/Molex |Molex 90635-0101
CONN RCPT 10P IDC 26-28AWG GOLD

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906350101
  • 906350101