3M 3448-3010

3M Stress Relief, Stress Clamp, 3448 Series, For 3000 Series
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-3010.

IHS

Datasheet3 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

HQonline

Newark

Inventory History

3 month trend:
+67.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.355
$ 1.532
Stock
290,366
340
Authorized Distributors
6
6

Supply Chain

Country of OriginVietnam
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount Bulk
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Amphenol Communications Solutions77313-127-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions68602-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Poly Bag
Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions54102-T06-05
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of 3M 3448-3010 provided by its distributors.

3M Stress Relief, Stress Clamp, 3448 Series, For 3000 Series
Connector Accessories Strain Relief 10 POS Polyester Gray
STRAIN RELIEF PLASTIC 10 CONTACT FOR.1" X .1" WIREMOUNT SOCKET
Connector Accessory, Strain Relief, PBT-Polyester
10 Pos,Connector Strain Relief For 3000 Series
3448-3010 XP700004391 10 PIN STRAIN RELIEF BRACKET
EMI SYSTEM ACCESSORIES STRAIN RELIEF
Strain Relief, 10Pos, Plastic; Accessory Type:strain Relief; For Use With:3M 3473 Series Idc Socket; No. Of Positions:10Positions; Strain Relief Material:plastic; Product Range:3448 Series; No. Of Contacts:10Contacts Rohs Compliant: Yes
STRAIN RELIEF 10 CONT SOCK CONN
Accessory Type = Strain Relief / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Suitable for = 0.1" Wire Mount IDC Socket

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-3010.
  • 80-6100-6416-6
  • 80610064166