3M 89110-0001

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89110-0001.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

IHS

Arrow Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-10.91%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions71600-310LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Side Entry Cable Mount Box
Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount Bulk
Amphenol Communications Solutions71600-010LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1658621-1
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton

Descriptions

Descriptions of 3M 89110-0001 provided by its distributors.

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
26-28 AWG Receptacle 2.54mm 2 10pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 17.3mm(Length)*6.1mm(height)
CONNECTOR, RECEPTACLE, 10POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: 891 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610706303
  • 89110-0001.