Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90571-1261

Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 2.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90571-1261.

IHS

Datasheet4 pages7 years ago

Molex

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.11%

Alternate Parts

Price @ 1000
$ 2.38
$ 1.765
$ 1.765
Stock
111,397
10,174
10,174
Authorized Distributors
4
4
4
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

C-Grid III 90131 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Header;LowProfile,4-Wall;0.1Inch;HighTemp;Straight;SMT;26Cnts | 3M D2526-6002-AR
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 26 Circuits
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
26-Pin Header 2.54mm Pitch 2 Pos Push-Pull 1.75A 760nm Gold Black TH 40.34mm × 8.59mm × 8.59mm

Descriptions

Descriptions of Molex 90571-1261 provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole QF-50™
2.54mm Pitch QF-50 Header, Vertical, Dual Row, Shrouded, DIN Keying, with Latch/Eject Levers, 26 Circuits, 0.1 µm Gold (Au)
Cross Referenced to MOLEX - Part MOL90571-1261
Molex 2.54mmpitch26pDouble row pin header Wire-to-board connector, QF-50series, right angle, Through hole mounting
HEADERS, 2.54MM 26P VERT HDR 2R W/EJECT LVR
QF50 Srd Hdr Vt W/ELv Yel .1Au 26Ckt
HEADER, SHROUDED, 26WAY; Product Range:MOLEX - QF-50 90571 Series; Series:90571; Contact Termination:PCB; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Header

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 090571-1261
  • 0905711261
  • 905711261