Molex 90327-0326

Conn IDC Connector RCP 26 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90327-0326.

IHS

Datasheet2 pages9 years ago

Molex

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-35.07%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity2-2178713-0
Conn IDC Connector SKT 20 POS 1.27mm Solder ST Thru-Hole T/R
Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag
HIROSE ELECTRICDF9-31S-1V(32)
1mm 2 -45℃~+125℃ Standing paste 500mA SMD,P=1mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF9-25S-1V(32)
CONN RCPT 25POS SMD TIN / 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Amphenol Communications Solutions20021311-00020T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x10 positions

Descriptions

Descriptions of Molex 90327-0326 provided by its distributors.

Conn IDC Connector RCP 26 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Receptacle
Picoflex PF-50, Low Profile, IDT Receptacle, 26 Circuits, White, Tin (Sn) Plated, Bag
PCB Receptacle, Female Contact, 26 Contacts, 2 Rows, 1.27 mm, Tin, Phosphor Bronze, Cable Mount
Molex IDCConnector, Picoflexseries, Mother seat, 26road, 2line, 2.54mmPitch, Cable installation
Headers & Wire Housings 1.27 mmPF Conn LoPro IDT Wht 2Sn 26Ckt
Connector, Rcpt, 26Pos, 2Row, 1.27Mm; |Molex 90327-0326
Picoflex IDT Receptacle, Straight, 26 Contacts, 2 Rows, 1.27mm Pitch
CONN, IDC RCPT, 26P, 2ROW, 1.27 MM, WHT;
CONN RCPT 26POS IDC 26-28AWG TIN
CONN RECEPT IDT 26POS 1.27MM TIN
26 WAY IDT HOUSING,1.27MM PITCH LOW PROF
CONN, IDC RCPT, 26P, 2ROW, 1.27 MM, WHT; Pitch Spacing:1.27mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903270326
  • 903270326