Molex 90160-0120

Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90160-0120.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-46.61%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal
TE Connectivity953119-2
Automotive Housing, Receptacle, 20Pos; |Te Connectivity Amp 953119-2
TE Connectivity953119-1
2 2.54mm 20pin wire mounting,free hanging,Through hole mounting 26.1mm*16mm*16mm
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
TE Connectivity1-87456-5
Conn Housing 2.54Mm Socket 20Positions; |Te Connectivity Amp 1-87456-5

Descriptions

Descriptions of Molex 90160-0120 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 20 Circuits, Black
Headers & Wire Housings CGrid Crp Conn Hsg DR FL Polz 20Ckt
Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2.54 mm, 90160 Series, PPO, C-Grid III, Black
Connector, Rcpt, 20Pos, 2Row, 2.54Mm; |Molex 90160-0120
Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount Bag
Avnet Japan
Molex Connector housing, 20road, 2.54mmPitch, 2line
C-GRID III SERIES 2.54MM PITCH 20 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 90160
CONN HOUSING, RCPT, 20POS, 2.54MM, BLACK;
Cross Referenced to MOLEX - Part MOL90160-0120
Connector, RCPT, 20POS, 2ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:C-Grid III 90160 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901600120
  • 90160-0120..
  • 901600120