Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90160-0116

Conn Housing F 16 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90160-0116.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+117%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex PCB Connector, Automotive Receptacle, Stac64 Series, 16-Pos, 2-Rows, 10A, TH
TE Connectivity1-215915-6
TE Connectivity IDC Connector, Receptacle, 16-Pos, 2-Row, 2.54mm Pitch, Wire Mount
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
TE Connectivity2-641610-1
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1379219-1
TE Connectivity Automotive Connector Housing Receptacle, Micro Quadlock System Series, 12-Pos
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,

Descriptions

Descriptions of Molex 90160-0116 provided by its distributors.

Conn Housing F 16 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
Gender = Receptacle / Poles = 16 / Rows = 2 / Pitch mm = 2.54 / Series = C-Grid III / Housing Material = Polyphenylene Oxide / Flammability Rating = UL 94V-1 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -55
CONNECTOR, RCPT, 16POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:C-Grid III 90160 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901600116
  • 90160-0116..
  • 901600116