Molex 90160-0114

Conn Housing F 14 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90160-0114.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-16.89%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 10 Circuits, Black
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,
TE Connectivity925370-7
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Green
TE Connectivity1-281839-2
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity1379219-1
TE Connectivity Automotive Connector Housing Receptacle, Micro Quadlock System Series, 12-Pos

Descriptions

Descriptions of Molex 90160-0114 provided by its distributors.

Conn Housing F 14 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
CONN HOUSING, RCPT, 14POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:C-Grid III 90160 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-;
Gender = Receptacle / Poles = 14 / Rows = 2 / Pitch mm = 2.54 / Series = C-Grid III / Housing Material = Polyphenylene Oxide / Flammability Rating = UL 94V-1 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -55

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.901600114
  • 0901600114
  • 90160-0114 ..
  • 901600114