TE Connectivity 925370-7

Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Green
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 925370-7.

TE Connectivity

Technical Drawing1 page14 years ago
Datasheet12 pages15 years ago

Sager Electronics

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Header 14-Pin Shroud C-Grid SL Series Wire Mount 35.15mm L
Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Conn Housing F 14 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
TE Connectivity / AMP1745005-1
Combination Line Connector, 18 Contact(s), Female, Receptacle
TE Connectivity1658527-5
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Automotive
TE Connectivity925370-6
-65℃~+105℃ 2.54mm 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of TE Connectivity 925370-7 provided by its distributors.

Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Green
TE Connectivity 925370-7 Housing Female Unshrouded 2x07P Strain Relief
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Green Insulator, Receptacle
Socket housing, 14 pole, pitch 2.54 mm, straight, green, 925370-7
Headers & Wire Housings RECPT HSG 2X07P W/STRAIN RELIEF
Housing, 2 Row 14 Way; |Te Connectivity Amp 925370-7
PIN AND SOCKET CONNECTOR HOUSINGS;
Receptacle 2 14pin Female Socket Crimping green wire mounting,free hanging,Through hole mounting 17.78mm(Length)
.100 AMPMODU Headers Housings & Contacts
Special Order: MOD IV REC.HSG.2X7P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Receptacle Housing With Locking | Standard Rectangular Connector | Part Number: 925370-7 | Internal Number: 925370-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9253707