Molex 90143-0014

Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90143-0014.

Upverter

Datasheet1 page4 years ago

Farnell

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-1.77%

CAD Models

Download Molex 90143-0014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Conn Housing F 14 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Connector Header 14-Pin Shroud C-Grid SL Series Wire Mount 35.15mm L
TE Connectivity925370-7
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Green
TE Connectivity1379219-1
TE Connectivity Automotive Connector Housing Receptacle, Micro Quadlock System Series, 12-Pos
TE Connectivity1-281839-2
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of Molex 90143-0014 provided by its distributors.

Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 14 Circuits, Black
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
CONN HOUSING, RCPT, 14POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:C-Grid III 90143 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901430014
  • 901430014