Molex 90148-1310

Molex 2.54mmpitch10pSingle row female Bus bar, C-Gridseries, right angle, Through-hole
$ 2.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90148-1310.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Molex 90148-1310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol Communications Solutions89882-310LF
Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Tube
Molex C-GRID Series 2.54mm 10 Way 1 Row Right Angle PCB Socket Through Hole Socket Strip
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount Right Angle
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.76um Gold
PCB Receptacle, 10 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board
TE Connectivity535541-8
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 90148-1310 provided by its distributors.

Molex 2.54mmpitch10pSingle row female Bus bar, C-Gridseries, right angle, Through-hole
Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Headers & Wire Housings CGrid PCB Conn SR Horz Poly AuF 10Ckt
C-Grid III PCB Receptacle, 2.54mm Pitch, Single Row, Right-Angle, Shrouded, 10 Circuits, 0.76µm Gold (Au) Plating
Connector 2.54mm pcb, single row, RA,10w
RS APAC
CONN RCPT 10POS 0.1 GOLD PCB R/A
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE, 2.54MM, 10WAY; Connector Type:Board to Board; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:10; Contact Termination:Right Angle Through Hole; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Receptacle; Lead Spacing:2.54mm; No. of Ways:10; Termination Method:Solder

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901481310
  • 901481310