Descriptions of Molex 22-16-2100 provided by its distributors.
PCB Receptacle, 10 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board
Header Connector, pcb Mount, plug,10 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 22-16-2100
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Plating, 10 Circuits
Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole KK Tray
Molex 22162100 KK 254 Pc Board Connector 10-pin 2.54mm Spacing
Headers & Wire Housings KK 100 PCB Assy RtAn 10 Ckt Gold
Push-Pull Receptacle, 2.54mm, 10 Pin, 2.5A, 380nm, Gold, White, Board Mount, Edge Mount, TH, 7.9mm H
KK 254 SERIES 2.54MM 10 WAY 1 ROW RIGHT ANGLE PCB SOCKET STRIP
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
CONN, R/A RCPT, 10POS, 1ROW, 2.54MM, TH;
CONN RCPT 10P 0.1 GOLD EDGE MNT
Connector, R/A RCPT, 10POS, 1ROW, 2.54mm, TH; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series;