Descriptions of Molex 90148-1306 provided by its distributors.
Push-Pull Receptacle, 2.54mm Pitch, 6 Pin, 3A, 760nm, Gold, Black, TH, 15.24mm L x 8.5mm H
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Headers & Wire Housings CGrid PCB Conn SR Horz Poly AuF 6Ckt
PCB Receptacle, 6 Contacts, 1 Row, 2.54mm, Gold, 3A, Female Receptacle, THT, Right Angle, Solder
C-Grid III PCB Receptacle, 2.54mm Pitch, Single Row, Right-Angle, Shrouded, 6 Circuits, 0.76µm Gold (Au) Plating
C-GRID SERIES 2.54MM 6 WAY 1 ROW RIGHT ANGLE PCB SOCKET STRIP
CONN RCPT 6POS 0.1 GOLD PCB R/A
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE, 2.54MM, 6WAY; Connector Type:Board to Board; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:6; Contact Termination:Right Angle Through Hole; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Receptacle; Lead Spacing:2.54mm; No. of Ways:6; Termination Method:Solder