TE Connectivity 216602-6

Push-Pull Receptacle, 2.54mm Pitch, 6-Pin, 3A, Green, Gold Plated, TH, 15.24mm L × 7.62mm H
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 216602-6.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-93.82%

CAD Models

Download TE Connectivity 216602-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1986-11-07
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Push-Pull Receptacle, 2.54mm Pitch, 6 Pin, 3A, 760nm, Gold, Black, TH, 15.24mm L x 8.5mm H
TE Connectivity215297-6
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity5-534237-4
TE Connectivity AMPMODU MOD II Series Board-to-Board Header, 2.54mm Pitch 6-Pin, Right Angle TH
TE Connectivity5-535541-4
Push-Pull Receptacle, 2.54mm Pitch, 6-Pin, 2A, 760nm, Gold, Black, TH, 15.24mm L × 3.56mm H
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount Right Angle
Samtec SLW Series Board-to-Board Receptacle, 2.54mm Pitch, 6-Pin, Right Angle, TH

Descriptions

Descriptions of TE Connectivity 216602-6 provided by its distributors.

Push-Pull Receptacle, 2.54mm Pitch, 6-Pin, 3A, Green, Gold Plated, TH, 15.24mm L × 7.62mm H
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
6P HV190 FEDERLEIS; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bron
CONNECTOR, 6WAY, R/A, 2.54; Series:HV-190; Connector Type:Wire to Board; Connector Type:Wire to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Receptacle; Lead Spacing:2.54mm; No. of Rows:1; No. of Ways:6; Termination Method:Solder
6P HV190 FEDERLEIS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 6 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 216602-6 | Internal Number: 216602-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216602-6 .