Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90147-1114

Molex 90147-1114 Headers & Wire Housings, C-Grid Pcb Conn Sr V Onn Sr Vt Tn-A 14 Circuit,
$ 2.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90147-1114.

Newark

Datasheet2 pages7 years ago

Molex

JRH Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
+106%

CAD Models

Download Molex 90147-1114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.815
$ 3.79
$ 3.79
Stock
17,104
5,810
5,810
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
14
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP1-147726-3
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tube
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK® Tray
TE Connectivity / AMP1-164711-0
Conn Miniature Interconnection System RCP 10 POS 2.5mm Solder RA Thru-Hole Box

Descriptions

Descriptions of Molex 90147-1114 provided by its distributors.

Molex 90147-1114 Headers & Wire Housings, C-Grid Pcb Conn Sr V Onn Sr Vt Tn-A 14 Circuit,
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONN, RCPT, 14POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:C-Grid 90147 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901471114
  • 901471114