Molex 90147-1214

C-Grid PC Board Connector Single Row Vertical 14 Circuits Gold (Au) Plating
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90147-1214.

Molex

Datasheet2 pages6 years ago
Datasheet2 pages17 years ago
Technical Drawing0 pages0 years ago

IHS

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 90147-1214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Introduction Date2007-06-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity215297-6
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity215297-8
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity1-215297-0
TE Connectivity 1-215297-0 HV-100 Connector Female Vertical 10P Shrouded
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount

Descriptions

Descriptions of Molex 90147-1214 provided by its distributors.

C-Grid PC Board Connector Single Row Vertical 14 Circuits Gold (Au) Plating
Conn Socket Strip F 14 POS 2.54mm Solder ST Thru-Hole Tube
Headers & Wire Housings CGrid PCB Conn SR Vt AuE 14Ckt
Cross Referenced to MOLEX - Part MOL90147-1214
Push-Pull,Receptacle 1 14pin Push-pull type Female Socket Black Through hole mounting 35.56mm(Length)*2.54mm(height)
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
C-GRID PC BOARD CONNECTOR, SINGL
Pin header Connector Design: Single Row / Straight Connector Termination: THT Contact material: Gold-Plated Phosphor Bronze Gender of contacts: Female Pitch: 2.54 mm Series: C-Grid III™ Poles: 14 Rated current: 3 A Rated voltage: 350 V
CONN, RCPT, 14POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:C-Grid 90147 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901471214
  • 901471214