Molex 90160-0126

Conn Housing F 26 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90160-0126.

IHS

Datasheet1 page7 years ago

Molex

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
-15.25%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn IDC Connector F 26 POS 1.27mm IDT RA Side Entry Cable Mount QF-50™ Tray
TE Connectivity / AMP927690-1
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity / AMP1326042-1
TE Connectivity 1326042-1 AMP Connector 26 Pos A Key 0.64mm
Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Descriptions

Descriptions of Molex 90160-0126 provided by its distributors.

Conn Housing F 26 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
CONNECTOR, RCPT, 26POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:C-Grid III 90160 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Cont
Gender = Receptacle / Poles = 26 / Rows = 2 / Pitch mm = 2.54 / Series = C-Grid III / Housing Material = Polyphenylene Oxide / Flammability Rating = UL 94V-1 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -55

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901600126
  • 901600126