Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-55-2083

Connector Housing, Receptacle, 8 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-55-2083.

Molex

Datasheet1 page19 years ago
Datasheet1 page13 years ago

JRH Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+9.49%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector IDC Connector Receptacle 8 Position 2.54 mm IDT Right Angle Cable Mount Picoflex
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity281839-8
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
TE Connectivity1-1318119-4
TE Connectivity 1-1318119-4 Board Connector 8 Contacts 2 Rows Female Unshrouded

Descriptions

Descriptions of Molex 22-55-2083 provided by its distributors.

Connector Housing, Receptacle, 8 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 8 Circuits, Black
CONN HOUSING, RCPT, 8POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:SL 70450 Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-; Contact Materi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022552083
  • 022-55-2083
  • 022552083
  • 22552083
  • 704500102