Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90122-0137

Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Bag
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90122-0137.

Molex

Datasheet2 pages6 years ago

IHS

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 90122-0137 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Pin Header, 34 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity102159-8
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Frame
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity3-216791-4
Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of Molex 90122-0137 provided by its distributors.

Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Bag
2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 34 Circuits, 4µm Tin (Sn) over Nickel (Ni)
34pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 4¦Ìm
Cross Referenced to MOLEX - Part MOL90122-0137
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CGrid DR RA Pn 675290mm TnA 34Ckt
Connector, Header, 34Pos, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:C-Grid Iii 90122 Series Rohs Compliant: Yes |Molex 90122-0137

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901220137
  • 901220137