Samtec BBL-103-T-E

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-103-T-E.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+5.67%

CAD Models

Download Samtec BBL-103-T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.423
$ 0.885
Stock
39,144
17,234
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.54mm Pitch 3-Pin Header, Board-to-Board Connector, TSW Series, Right Angle, TH
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Header Connector,pcb Mount,recept,3 Contacts,pin,0.1 Pitch,pc Tail Terminal,polarized Lck
Molex 22-23-5031 KK 254 Solid Header, Vertical, 3 Circuits, with Kinked PC Tails
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray

Descriptions

Descriptions of Samtec BBL-103-T-E provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Conn, Header, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec BBL-103-T-E .
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, BBL Series
BOARD STACKER 3POS 3ROW BBL-103-T-E
Header, 1A, Black, TH, 7.62mm L × 2.54mm H
STACKING CONN, HEADER, 3POS, 1ROW;
CONN HEADER LOPRO 3POS .100 TIN

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-103-T-E .
  • BBL-103-T-E.
  • BBL103TE