Molex 90120-0121

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 1 Circuit, Tin (Sn) Plating
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90120-0121.

IHS

Datasheet2 pages7 years ago

TME

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+4.98%

CAD Models

Download Molex 90120-0121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.294
$ 0.34
Stock
872,612
155,990
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
1
1
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Nickel
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Header, Push-Pull Pad 1-Pin Polyester 1A Tin Black TH 2.54mm × 2.54mm × 2.54mm
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
TE Connectivity1-1123824-1
Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal, Plug
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity103327-1
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-HoleCarton

Descriptions

Descriptions of Molex 90120-0121 provided by its distributors.

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 1 Circuit, Tin (Sn) Plating
Pin Header, 1 Contact, 1 Row, Tin, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-HoleC-Grid III Tray
C-GRID III SER, SER NUMBER 90120 1WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,3A
Breakaway,Header,Push-Pull 1 1pin 3A 3μm tin Black Through hole mounting
Wire Connector, Black, Polyester Insulation, 350 V AC/DC, 3 A
Headers & Wire Housings CGrid SR Vt Pn 675290mm TnA 1Ckt
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
C-Grid SR Vt Pn 6.75 .75/2.90mm Tn-A 1Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200121
  • 901200121