Molex 89401-0910

Molex 89401-0910 2.00mm Pitch Wire-to-Board Header, Right-Angle, 9 Circuits
$ 0.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 89401-0910.

IHS

Datasheet2 pages11 years ago

Master Electronics

Molex

X-ON

Inventory History

3 month trend:
+55.57%

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch™ Tray
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame
7-Pin 2mm 1 Detent Lock Header 2A Tin TH 16mm × 4.191mm × 7.3mm
TE Connectivity440054-7
CONN HEADER VERT 7POS 2MM / Connector Header Through Hole 7 position 0.079" (2.00mm)
TE Connectivity1-177537-0
Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Loose Piece
TE Connectivity / AMP177537-8
Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Loose Piece

Descriptions

Descriptions of Molex 89401-0910 provided by its distributors.

Molex 89401-0910 2.00mm Pitch Wire-to-Board Header, Right-Angle, 9 Circuits
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA Thru-Hole Bag
Headers & Wire Housings 2.0Mm Wtb R/A Header R/A Header 894010910
Detent Lock,Header 1 9pin Male Pin Through hole mounting 20mm(Length)*7.6mm(height)
Cross Referenced to MOLEX - Part MOL89401-0910
CONN, HEADER, 9POS, 1ROW, 2MM;
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle
CONNECTOR, HEADER, 9POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:9Contacts; Gender:Header; Product Range:89401 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0894010910
  • 894010910