Molex 53254-0970

Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch™ Tray
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53254-0970.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-9.09%

CAD Models

Download Molex 53254-0970 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame
7-Pin 2mm 1 Detent Lock Header 2A Tin TH 16mm × 4.191mm × 7.3mm
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 8 Circuits
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Molex 53254-0970 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch™ Tray
2.00mm Pitch Micro-Latch Wire-to-Board Header Right Angle Square Pin Three-sided Shroud 9 Circuits
Connector, Header, 9Pos, 1Row, 2Mm; |Molex 53254-0970
2.00mm Pitch, Micro-Latch PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, 9 Circuits, Tray, 3.50mm PC Tail Length
Headers & Wire Housings New 2.0 WtB Wafer Assy RA 9Ckt
Cross Referenced to MOLEX - Part MOL53254-0970
CONN, R/A PCB HDR, 9POS, 1ROW, 2MM, THT;
2mm Connectors W-T-B HDR R/A 9P
SMD Pre-ordered Connectors ROHS
CONN, R/A PCB HDR, 9POS, 1ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:9Contacts; Gender:Header; Product Range:Micro-Latch 53254 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532540970
  • 532540970