TE Connectivity 440054-7

CONN HEADER VERT 7POS 2MM / Connector Header Through Hole 7 position 0.079" (2.00mm)
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440054-7.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages21 years ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.14%

CAD Models

Download TE Connectivity 440054-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity440054-5
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Straight, HPI
TE Connectivity440054-6
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Straight, HPI Series
Pin Header, 7 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity440054-9
9pin 2mm 1 Header 3A 2.03μm tin Through hole mounting 20mm(Length)*4.7mm(height)
TE Connectivity / AMP440052-7
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Bag
TE Connectivity1735446-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator

Descriptions

Descriptions of TE Connectivity 440054-7 provided by its distributors.

CONN HEADER VERT 7POS 2MM / Connector Header Through Hole 7 position 0.079" (2.00mm)
Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder ST Top Entry Thru-Hole Bag
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
Conn Hdr, Amp - Te Connectivity 440054-7; |Te Connectivity Amp 440054-7
2.0MM,HDR,7POS,VERTICAL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 7 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 7 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty