Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 88768-5500

1.27mm Pitch DMS-59 (M)-to-Two DVI-D(M) Adapters Cable Assembly, 2.0m Length
$ 22.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 88768-5500.

IHS

Datasheet3 pages10 years ago

Molex

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-09
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1770019-4
Cable Assembly Video 0.5m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
TE Connectivity1770019-1
Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
Cable Assembly Round 1m 30AWG 19 POS HDMI to 19 POS HDMI M-M Solder-Solder Bag
TE Connectivity / AMP1770019-6
Cable Assembly Video 1m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
Cable Assembly Round 2m 30AWG Display Port to Display Port 20 to 20 POS M-M DisplayPort Bag
DisplayPort-to-DisplayPort Cable Assembly without Latches, 2.0m Length

Descriptions

Descriptions of Molex 88768-5500 provided by its distributors.

1.27mm Pitch DMS-59 (M)-to-Two DVI-D(M) Adapters Cable Assembly, 2.0m Length
CABLE ASSEMBLY, DMS-59, DVI-D, 59 COND ROUND CBL, 6.56FT., 30 AWG, SHLD
Cable Assembly 2m 30AWG 59 POS DMS to 59 POS DVI M-M DMS59® Bag
Dms59(M) To Two Dvi_D(M) 2M Black
CBL DMS-59 M-DVI-D DL LINK M 2M
1.27MM (.050INCHES) PITCH DMS-
RS APAC
CABLE ASSEMBLY, DMS TO 2 X DVI D; Connector to Connector:DMS-59 Plug to DVI-D Plug; Cable Length - Imperial:6.6ft; Cable Length - Metric:2m; Jacket Colour:Black; Product Range:88759 Series; Cable Assembly Type:Computer;
CABLE ASSEMBLY, DMS TO 2 X DVI D; Cable Assembly Type:Computer Cables; Connector Type A:DMS-59 Male; Connector Type B:2 x DVI-D Male; Cable Length:2m; Colour:Black; Cable Type:Round 32AWG; Lead Length:2m; External Diameter:5.5mm; Voltage Rating, AC:30V; Ways, No. of:59; Contact Material:Phosphor Bronze Alloy; Contact Plating:Gold; Current Rating:1A; Impedance:100ohm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887685500
  • 887685500