Molex 88741-8611

Audio Cables / Video Cables / Rca Cables Dvi D - Dfp Digital Cable Assy 3M P.Wht
$ 27.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 88741-8611.

IHS

Datasheet3 pages7 years ago

Master Electronics

Molex

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Country of OriginHK
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

CABLE ASSEMBLY, USB, MINI B TYPE TO MINI A TYPE SEALED IP68, 3M | Bulgin PX0442/3M00
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
Fully Overmoulded USB Cable PX0441 Series USB Standard A Plug To Sealed Mini B Plug 4.5M Cable
USB 2.0 Adapter cable, mini USB plug type B to USB plug type A, 2 m, black
CABLE ASSEMBLY, USB, MINI B TYPE TO MINI A TYPE SEALED IP68, 4.5M | Bulgin PX0442/4M50
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 1.32m Length

Descriptions

Descriptions of Molex 88741-8611 provided by its distributors.

Audio Cables / Video Cables / Rca Cables Dvi D - Dfp Digital Cable Assy 3M P.Wht
Cable Assembly Data 3m 24 POS DVI to 24 POS DFP PL-PL Solder-Solder Bag
Video Cable Assembly; Connector Type A:Dvi-D Plug; Connector Type B:Dfp Plug; Cable Length - Imperial:10Ft; Cable Length - Metric:3M; Jacket Color:White; Product Range:- Rohs Compliant: Yes |Molex 88741-8611

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887418611
  • 887418611