Bulgin PX0441/4M50

Fully Overmoulded USB Cable PX0441 Series USB Standard A Plug To Sealed Mini B Plug 4.5M Cable
$ 51.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0441/4M50.

IHS

Datasheet5 pages9 years ago

element14 APAC

Newark

Master Electronics

TME

Inventory History

3 month trend:
-10.37%

CAD Models

Download Bulgin PX0441/4M50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CABLE ASSEMBLY, USB, MINI B TYPE TO MINI A TYPE SEALED IP68, 4.5M | Bulgin PX0442/4M50
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
CABLE ASSEMBLY, USB, MINI B TYPE TO MINI A TYPE SEALED IP68, 3M | Bulgin PX0442/3M00
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 1.32m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.0m Length, White
Audio Cables / Video Cables / Rca Cables Dvi D - Dfp Digital Cable Assy 3M P.Wht

Descriptions

Descriptions of Bulgin PX0441/4M50 provided by its distributors.

Fully Overmoulded USB Cable PX0441 Series USB Standard A Plug To Sealed Mini B Plug 4.5M Cable
USB 2.0 Adapter cable, mini USB plug type B to USB plug type A, 4.5 m, black
Cable Assembly Data 4.5m 5POS Type B Mini-USB to 5POS Type A USB PL-PL
Bulgin USBline, Mini USB BPublic penetrationUSB AMale plug, 4.5mlong, USB 2.0, Black
LEAD, STD USB A TO MINI USB B, 4.5M; Connector to Connector:Type A Plug to Mini Type B Plug; Cable Length - Metric:4.5m; Cable Length - Imperial:14.76ft; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-; P
Jacket Colour = Black / External Material = PVC / Speed Max. (Data) Mbps = 480 / Cross-Section AWG AWG = 20 / Cross-Section AWG AWG = 25 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = USB Mini-B 5-Pin Plug / Length m = 4.5 / IP Rating = IP68 / Plating Material = Nickel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC