Bulgin PX0442/4M50

Cable Assembly, Usb, Mini B Type to Mini A Type Sealed IP68, 4.5M | Bulgin PX0442/4M50
$ 58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0442/4M50.

IHS

Datasheet5 pages9 years ago

Master Electronics

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.22%

CAD Models

Download Bulgin PX0442/4M50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fully Overmoulded USB Cable PX0441 Series USB Standard A Plug To Sealed Mini B Plug 4.5M Cable
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
USB 2.0 Adapter cable, mini USB plug type B to USB plug type A, 2 m, black
CABLE ASSEMBLY, USB, MINI B TYPE TO MINI A TYPE SEALED IP68, 3M | Bulgin PX0442/3M00
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 1.32m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.0m Length, White

Descriptions

Descriptions of Bulgin PX0442/4M50 provided by its distributors.

CABLE ASSEMBLY, USB, MINI B TYPE TO MINI A TYPE SEALED IP68, 4.5M | Bulgin PX0442/4M50
USB 2.0 Adapter cable, mini USB plug type B to USB plug type A, 4.5 m, black
Cable Assembly Data 4.5m 5 POS Mini-USB to 5 POS Mini-USB PL-PL
LEAD, MINI USB A TO USB B, 4.5M; Cable Assembly Type:Computer Cables; Cable Length - Imperial:14.76ft; Cable Length - Metric:4.57m; Jacket Colour:Black; SVHC:No SVHC (20-Jun-2011); Cable Length:4.5m; Connector Type A:Mini USB A; Connector Type B:Mini USB B; Contact Plating:Gold; Current Rating:1A; Data Rate:400Mbps; Data Rate Max:400Mbps; Flammability Rating:UL94V-0; IP/NEMA Rating:IP68; Lead Length:4.5m; No. of Mating Cycles:5000; No. of Ways:4; Operating Temperature Max:+70°C; Operating Temperature Min:-20°C; Series:Buccaneer; Standard:USB V2.0; Voltage Rating VAC:30V

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC