Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 88732-9400

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 5.0m Length

$ 7.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 88732-9400.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-8.72%

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-05
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Amphenol17-250031
Cable Assembly Patch Cord 2m IP20 USB Type A to IP67 Mini USB Type B PL-PL
Cable Assembly USB 2m 24AWG/28AWG 4 POS Sealed Circular USB Type B to 4 POS USB Type A PL-PL
Cable Assembly PVC 2m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp

Descriptions

Descriptions of Molex 88732-9400 provided by its distributors.

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 5.0m Length
Cable Assembly USB 5m USB Type A to USB Type B 4 to 4 POS M-M 28AWG
Molex USBline, USB APublic penetrationUSB BMale plug, 5mlong, USB 2.0, white
USB Cables / IEEE 1394 Cables USB OTS CABLE ASSEMBLY 5M
USB CABLE, 1.1, PLUG-PLUG, 5M; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; USB Standard: USB 1.1; Jacket Colour: White; Electronic Marking: -; Product Range: 88740 Series; SVHC: No SVHC (15-Jan-2019); Connector A: USB Type A Plug; Connector B: USB Type B Plug

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887329400
  • 887 329 400
  • 887-3294-00
  • 88732-9400.
  • 88732-9400...
  • 887329400