Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87833-1421

Pin Header, Signal, 2 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, Milli-Grid 87833
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87833-1421.

Farnell

Datasheet9 pages7 years ago

Molex

Verical

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.57%

CAD Models

Download Molex 87833-1421 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 0.968
$ 0.968
Stock
104,196
347,846
347,846
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
-
-
Contact Material
Bronze
Gold, Nickel, Tin
Gold, Nickel, Tin

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Straight, 87833 Series
Pin Header, Square Pin, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Right Angle
HARWIN 2mmpitch14pDouble row female Bus bar, right angle, Through hole mounting
2.00mm Pitch Milli-Grid Header Through Hole Vertical 14 Circuits 0.76
Amphenol Communications Solutions10072354-F01-14ULF
14pin 2mm 2 2mm Detent Lock,Header 3A gold Cream color Through hole mounting 16mm(Length)
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of Molex 87833-1421 provided by its distributors.

Pin Header, Signal, 2 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, Milli-Grid 87833
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Through Hole, 14 Circuits, 0.76µm Gold (Au) Plating, 2.16mm Tail Length, Dual Side Slots, Dual Friction Locks, Center Polarization, Tube
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
CONN, R/A PCB HDR, 14POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: Milli-Grid 87833 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878331421
  • 87833-1421.
  • 878331421