Molex 78001-3344

Conn DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78001-3344.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages15 years ago
Technical Drawing0 pages0 years ago

Factory Futures

Farnell

Newark

Master Electronics

CAD Models

Download Molex 78001-3344 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD MiniDIMM Tray
Card Edge Connector, 244 Contact(S), 2 Row(S), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10079248-10102LF
DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch
JAE ElectronicsMM80-204B1-E1
Conn DIMM Socket SKT 204 POS 0.6mm Solder ST SMD Individual
Amphenol Communications Solutions10079248-11103LF
DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch

Descriptions

Descriptions of Molex 78001-3344 provided by its distributors.

Conn DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
0.60mm Pitch miniDIMM DDR3 Socket, Surface Mount, Reverse Right-Angle, with Off-White Latches, 1.5V Voltage Key, 244 Circuits, Type B Tray Packaging, Lead-Free
MEMORY MODULE SOCKET, DIMM, 244POS; Connector Type:DIMM Socket; Series:78001; No. of Contacts:244; Pitch Spacing:0.6mm; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Termination:Surface M
Memory Module Socket, Dimm, 244 Position; Rango De Producto:Serie 78001; Conector, Tipo:Dimm Socket; Núm. De Contactos:244; Contacto, Material:Aleación Cobre Zinc; Contacto, Chapado:Dorado; Espaciado, Paso:0.6Mm |Molex 78001-3344

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0780013344
  • 780013344