Molex 87832-0620

Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87832-0620.

IHS

Datasheet12 pages11 years ago

Molex

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-13.14%

CAD Models

Download Molex 87832-0620 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 3+3 contacts
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions98424-G52-06LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, FCI Minitek
Amphenol Communications Solutions57202-G52-03ALF
Header,Push-Pull 2 6pin Push-pull type Male Pin Black SMD mount 6mm(Length)*7mm(height)
Amphenol Communications Solutions98424-F52-06LF
Hdr, Brd-To-Brd, Wire-To-Brd, 2Mm, 6Pos; |Amphenol Communications Solutions 98424-F52-06LF

Descriptions

Descriptions of Molex 87832-0620 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, 6 Circuits, 0.38µm Gold (Au) Plating, Dual Side Slots, with Pegs, Tube
CONN, PCB HDR, 6POS, 2ROW, 2MM, SMT; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Milli-Grid 87832 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878320620
  • 878-32-0620
  • 878320620