What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 87758-2017

2.00mm Pitch Milli-Grid Header Through Hole Vertical 20 Circuits 0.76

$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87758-2017.

Molex

Technical Drawing2 pages13 years ago
Datasheet2 pages13 years ago

HQonline

Farnell

Inventory History

3 month trend:
-2.44%

CAD Models

Download Molex 87758-2017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Unshrouded Header M 20 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
M22 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 20mOhm -40C~105C 1A
Amphenol Communications Solutions98414-F06-20ULF
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Thru-Hole Tube
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
CONN HEADER VERT 16POS 2MM / Connector Header Through Hole 16 position 0.079" (2.00mm)
Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Molex 87758-2017 provided by its distributors.

2.00mm Pitch Milli-Grid Header Through Hole Vertical 20 Circuits 0.76
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tray
Header 2.00mm Milli-Grid, T/H, vert, 20w
Headers & Wire Housings MGrid VHdr .76AuLF 20Ckt
Molex MILLI-GRID Series, Series Number 87758, 2mm Pitch 20 Way 2 Row Straight PCB Header, Solder Termination, 2A
Cross Referenced to MOLEX - Part MOL87758-2017
Conn, Hdr, Molex 87758-2017; |Molex 87758-2017
20pin 2mm 2 2mm Breakaway,Header,Push-Pull 2A 760nm gold Black Through hole mounting 19.9mm(Length)*4mm(height)
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PIN HDR, 20POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877582017
  • 877582017