Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87568-2263

Conn IDC Connector RCP 22 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray

$ 2.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-2263.

Newark

Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.59%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn IDC Connector RCP 22 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Amphenol Communications Solutions89947-116LF
Idc Connector, Idc Receptacle, Female; |Amphenol Communications Solutions 89947-116LF
Conn IDC Connector F 26 POS 1.27mm IDT RA Side Entry Cable Mount QF-50™ Tray
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
HIROSE ELECTRICHIF3BA-16D-2.54R
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
HIROSE ELECTRICHIF3BA-26D-2.54R
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Tray

Descriptions

Descriptions of Molex 87568-2263 provided by its distributors.

Conn IDC Connector RCP 22 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 22 Circuits, 0.38µm Gold (Au) Plating
Headers & Wire Housings MGrid IDT Rec /OPolKeyLRmp .38AuLF 22Ckt
CONN RCPT 22POS IDC 28AWG GOLD
CONN RECEPT 22POS 2MM IDT GOLD
28 AWG Receptacle 2mm 2 22pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 28.65mm(Length)*5.87mm(height)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875682263
  • 875682263