Molex 87439-0800

Conn Housing RCP 8 POS 1.5mm Crimp ST Cable Mount White Pico-SPOX Bag
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87439-0800.

IHS

Technical Drawing1 page6 years ago

HQonline

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
-5.90%

CAD Models

Download Molex 87439-0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity353293-3
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 3 Pos, 1.5mm Pitch, Wire Mount
TE Connectivity353293-4
Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-5
Conn IDC Connector RCP 5 POS 1.5mm IDT ST Cable Mount Bag/Box
Amphenol Communications Solutions10114826-00009LF
Connector Housing, FCI 10114826, Receptacle, 9 Ways, 1.25 mm, FCI 10114826 Series Contacts
Amphenol Communications Solutions10114826-00011LF
Connector Housing, FCI 10114826, Receptacle, 11 Ways, 1.25 mm, FCI 10114826 Series Contacts

Descriptions

Descriptions of Molex 87439-0800 provided by its distributors.

Conn Housing RCP 8 POS 1.5mm Crimp ST Cable Mount White Pico-SPOX Bag
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal
CONN RCPT HSG 8POS 1.50MM / 8 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural
Connector, Rcpt, 8Pos, 1Row, 1.5Mm; |Molex 87439-0800
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 8 Circuits Off-White Housing
Molex Connector housing, 8road, 1.5mmPitch, 1line
1.5mm 1x8P 8 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PICO-SPOX SERIES 1.5MM PITCH 8 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 87439
Molex 874390800 Pico-spox Socket Housing 8 Pins 1.5mm Pitch
Pico-SPOX, Receptacle Housing, 8 Poles, 1 Rows, 1.5mm Pitch
CONN HOUSING, RCPT, 8POS, 1.5MM, NATURAL;
Headers & Wire Housings 8 CKT 1.5mm HSG. Vertical
Cross Referenced to MOLEX - Part MOL87439-0800
CONNECTOR, RCPT, 8POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874390800
  • 87439-0800.
  • 874390800