Descriptions of Molex 87439-0700 provided by its distributors.
Conn Housing F 7 POS 1.5mmCrimp STCable Mount Natural Pico-SPOX™ Bag
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal
Rectangular Connector Housings; 874390700; MOLEX; 1; 7; 7; Yes
Header Connector, cable Mount, plug,7 Cont; |Molex 87439-0700
Connector Housing, Receptacle, 7 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Natural
Molex Crimp Connector Housing, 7 Pos, 1.5mm Pitch, 1 Row
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 7 Circuits, Natural
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 7 Circuits Off-White Housing
1.5mm 1x7P 7 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 7 POS 1.5mm Crimp ST Bag
Avnet Japan
Headers & Wire Housings 1.50MM HSG 07P OFF-WHITE
Cross Referenced to MOLEX - Part MOL87439-0700
MOLEX 87439-0700 1.5mm Rcpt Hsg Nyl Nat 7Ckt
CONNECTOR, RCPT, 7POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M