Molex 87437-0773

7pin 1.5mm 1 Header,Push-Pull 2.5A 2.54μm tin Beige SMD mount 11.8mm*4.445mm*4.45mm
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87437-0773.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-3.88%

CAD Models

Download Molex 87437-0773 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.45
$ 0.45
Stock
424,563
144,571
144,571
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.4986 mm
1.4986 mm
1.4986 mm
Number of Contacts
7
7
7
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginSG
Introduction Date2019-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header HDR 7 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
TE Connectivity / AMP292230-7
Detent Lock,Header 1 7pin Male Pin Beige SMD mount 13mm(Length)*7.2mm(height)
TE Connectivity292230-8
CONN HEADER SMD 8POS 1.5MM / Connector Header Surface Mount 8 position 0.059" (1.50mm)
TE Connectivity292230-6
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry SMD T/R
Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
TE Connectivity292230-5
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Molex 87437-0773 provided by its distributors.

7pin 1.5mm 1 Header,Push-Pull 2.5A 2.54μm tin Beige SMD mount 11.8mm*4.445mm*4.45mm
Pin Header, 7 Contacts, 1 Row, 1.5mm, Matte Tin, 2.5A, Straight, Shrouded, Brass, Wire-to-Board, SMT
Conn Shrouded Header HDR 7 POS 1.5mm Solder ST SMD Bag
Headers & Wire Housings 1.50MM HDR 07P VT SMT SHROUD
Cross Referenced to MOLEX - Part MOL87437-0773
BEAU 1.5mm WtB VHdr SMT T &R/Cap 2.54SnLF 7Ckt
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 7 Circuits, Tape and Reel, with Cap, Beige
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874370773
  • 874370773