Molex 87437-0443

Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST SMD Pico-SPOX T/R
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87437-0443.

Upverter

Datasheet2 pages6 years ago

Molex

IHS

element14

Newark

Inventory History

3 month trend:
+0.04%

CAD Models

Download Molex 87437-0443 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.421
$ 0.421
Stock
898,050
1,745,393
1,745,393
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.4986 mm
1.4986 mm
1.4986 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 4 WAY, 1 ROW, 1.27MM PITCH
TE Connectivity292228-4
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-4
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST SMD Pico-SPOX T/R
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX Tube
Amphenol Communications Solutions10114828-10104LF
WTB 1.25 WAFER 180 SMT-10114828-10104LF | Amphenol FCI (Amphenol CS) 1011482810104LF
Amphenol Communications Solutions10114830-10104LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 4 positions

Descriptions

Descriptions of Molex 87437-0443 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST SMD Pico-SPOX T/R
CONN.; RECT./PCB; HEADER; 4 CIR.; 1.50MM;W2B;SMT;VERT.;SHROUDED;PICO-SPOX SERIES
1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Vertical, Shrouded, 4 Circuits, Embossed Tape on Reel Packaging, Lead-Free
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Molex 87437-0443 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tape and Reel, without Cap, Beige
HEADER, PICO-SPOX, 4WAY; Connector Type:Wire to Board; Series:Pico-SPOX; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board; Contact Material:Brass Alloy; Contact Plating:Tin; Contact Resistance:40mohm; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1.5mm; Material:Nylon 4,6; No. of Mating Cycles:10; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Withstand Voltage:500V
Pitch mm = 1.5 / Contacts = 4 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 2.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-SPOX

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874370443
  • 874-37-0443
  • 87437-0443.
  • 874370443