Molex 90814-0004

Picoflex Series, Surface Mount Idc Connector Plug, 4 Way, 1 Row, 1.27MM Pitch
$ 0.404
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-0004.

IHS

Datasheet2 pages7 years ago

Molex

RS (Formerly Allied Electronics)

X-ON

Newark

CAD Models

Download Molex 90814-0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-09-30
LTD Date2018-10-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF13C-4P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
HIROSE ELECTRICDF13A-4P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST SMD Pico-SPOX T/R
HIROSE ELECTRICDF13B-5P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
1.00mm (.039") Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical
TE Connectivity292228-4
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-4

Descriptions

Descriptions of Molex 90814-0004 provided by its distributors.

PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 4 WAY, 1 ROW, 1.27MM PITCH
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 4 Circuits, Tube, Natural
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
Wire-Board Connector Header 4 Position, 1.27Mm; Rango De Producto:Serie Picoflex 90814; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:4; Espaciado, Paso:1.27Mm; Contacto, Chapado:Estaño |Molex 90814-0004
HEADER, SMT PICOFLEX 4WAY; Ways, No. of:4; Contact Material:Brass; Series:PICOFLEX PF50; Contact Plating:Tin; Colour:Black; Current Rating:1.2A; Flammability Rating:UL94V-0; Material:Polyester; No. of Poles:4; Pitch:1.27mm; Resistance, Contact:10mohm; Temp, Op. Max:105°C; Temp, Op. Min:-25°C; Termination Type:SMD; Voltage Rating, AC:250V; Voltage, Withstand:750V; Width, External:3.81mm; Wire Size, AWG Max:26AWG; Wire Size, AWG Min:28AWG; Fixing Centres:7.66mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908140004
  • 908140004