Descriptions of Molex 87427-1402 provided by its distributors.
Molex Wire-to-Board Connector Mini-Fit Jr. Series 4.2mm Pitch 14P Dual Row Right Angle TH
Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray
Header Connector, pcb Mount, recept,14 Con; |Molex 87427-1402
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Right Angle, Shrouded, Brass, Wire-to-Board
Rectangular Power Connector, 14 Contact(S), Male, Solder Terminal, Receptacle
Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, Nylon, without Flange,14 Circuits, Tin (Sn) over Nickel (Ni) Plating
Pin and Socket Header PCB - Right-Angle 14P
Headers & Wire Housings MINI-FIT JR HDR 14P RA
HEADER 4.20MM, RA, HIGH TEMP,14W
Mini-Fit Jr. Connectors MINI-FIT JR. W-TO-B
4.2mm WtB RAHdr W/O MntFlg 2.54Sn 14Ckt
CONN, R/A PCB HDR, 14POS/2ROW, 4.2MM/THT; Pitch Spacing: 4.2mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: Mini-Fit Jr. 87427 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating