Molex 87368-2424

PCB Receptacle, 24 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, SMT, Right Angle, Solder
$ 3.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87368-2424.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.34%

CAD Models

Download Molex 87368-2424 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Socket Strip RCP 22 POS 2mm Solder RA SMD Milli-Grid™ Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount
Push-Pull,Receptacle 2mm 2 24pin 4.1A 250nm gold Black SMD mount 24mm(Length)*5.16mm(height)
12+12 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M22-6361242
Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles 25mOhm -55C~125C 3A

Descriptions

Descriptions of Molex 87368-2424 provided by its distributors.

PCB Receptacle, 24 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, SMT, Right Angle, Solder
Milli-Grid Receptacle, Surface Mount, Side Entry, 0.38µm Gold (Au) Plating, 24 Circuits, with Pegs, Lead-Free, Tube
Conn Socket Strip RCP 24 POS 2mm Solder RA Side Entry SMD Milli-Grid™ Tube
Socket Header PCB - Right-Angle 24P
MOLEX 87368-2424 MGrid Rec S/E SMT D.R. .38AuLF 24Ckt
Push-Pull,Receptacle 2mm 2 24pin 1A 380nm gold Black SMD,P=2mm,Horizontal SMD SMD mount 24.2mm(Length)*8.3mm(height)
Milli-Grid Receptacle, Surface Mount, Si
RS APAC
CONN, R/A RCPT, 24POS, 2ROW, 2MM, SMT;
CONN RCPT 24P 0.079 GOLD SMD R/A
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE, 15U", 24WAY; Series:Milli-Grid; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:24; Gender:Receptacle; Contact Termination:Surface Mount Right Angle; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0873682424
  • 873682424