Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-6662042

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles 25mOhm -55C~125C 3A
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-6662042.

IHS

Datasheet1 page4 years ago

Farnell

Newark

Inventory History

3 month trend:
+26.12%

CAD Models

Download Harwin M80-6662042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 7+7 contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Samtec 2mmpitch20pDouble row female Board to Board, TLEseries, Straight, surface mount
Amphenol Communications Solutions55510-120TRLF
Push-Pull,Receptacle 2mm 2 20pin 2A 760nm gold Black SMD mount 19.92mm(Length)*6mm(height)
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
CLT - Samtec 2mm Rugged Low Profile Dual Wipe Pass Through Socket (02)

Descriptions

Descriptions of Harwin M80-6662042 provided by its distributors.

Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles 25mOhm -55C~125C 3A
Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 10+10 contacts
2mm Datamate Surface Mount Connectors 10x10 POS HORZ MALE LOCK LATCH GOLD+TIN
Header,Latch Lock Solder pad 20pin 2.2A gold Black SMD mount 24.1mm(Length)
Connector, Header20Pos, 2Row, 2Mm; |Harwin M80-6662042
CONN. HEADER 20 VOIES, 2 RANGS, 2MM;
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
PLUG, R/A, SMT, LATCH, 20WAY; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Datamate L-Tek M80-66 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-6662042.