Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 84702-0005

Jack Solder pad 8p8c (RJ45, Ethernet) Polyester 1.5A Black bulkhead mounting,panel mount
$ 14.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 84702-0005.

Molex

Datasheet1 page11 years ago
Datasheet2 pages13 years ago
Datasheet1 page22 years ago

IHS

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+169%

CAD Models

Download Molex 84702-0005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-12-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
BEAU Modular Conn/Ethernet Conn VERT 8/8 RJ-45 flush
Amphenol Communications SolutionsRJHSE3380
Modular Connectors / Ethernet; AMPHENOL; RJHSE-3380; Through Hole; 1; Gold; Straight
AmphenolRJHSE3085
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors M/JK PRPEND 8P8C BLK CAT 5 RATED

Descriptions

Descriptions of Molex 84702-0005 provided by its distributors.

Jack Solder pad 8p8c (RJ45, Ethernet) Polyester 1.5A Black bulkhead mounting,panel mount
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e
84702, CAT5E RJ45 CONNECTOR SOCKET, UNSHIELDED, STRAIGHT, PCB MOUNT 5
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Shielded, Without Magnetics, Without LED
Receptacle, RJ-45, PCB Mount Receptacle
Telecom & Ethernet Connectors ETHERNET JACK RJ-45 RECPT
Category 5E RJ-45 PCB Mount Re
RS APAC
RECEPTACLE, RJ45, PCB; Connector Type:RJ45; Gender:Receptacle; Ways, No. of:8; Termination Method:PCB; Contact Material:Phosphor Bronze; Contact Plating:1.3µ Gold; Mounting Type:PC Board; Colour:Black; Contact Resistance:20mohm; Flammability Rating:UL94V-0; IP Rating:IP67; Insulation Resistance:500Mohm; Material:PBT Polyester; Max Operating Temperature:80°C; Min Temperature Operating:-40°C; No. of Mating Cycles:500; Voltage Rating, AC:125V; Voltage, Withstand:1000V; Max Current:1.5A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0847020005
  • 847020005