Molex 42410-8312

CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
$ 1.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42410-8312.

IHS

Datasheet4 pages11 years ago

Molex

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.61%

CAD Models

Download Molex 42410-8312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
BEAU Modular Conn/Ethernet Conn VERT 8/8 RJ-45 flush
Modular Connectors / Ethernet Connectors ModJack 062 Flgls LoPro W/O Clip 8/8Key
Modular Connectors / Ethernet Connectors M/JK PRPEND 8P8C BLK CAT 5 RATED
Amphenol Communications SolutionsRJHSE3380
Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Shield, Without LEDs.
AmphenolRJHSE3085
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of Molex 42410-8312 provided by its distributors.

CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
BEAU Modular Conn/Ethernet Conn VERT 8/8 PANEL STOP
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT FLUSH .062
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Frame
Telecom & Ethernet Connectors VERT 8/8 PANEL STOP flush mnt, stand pro
Modular Connector; Connector Type:RJ45 Modular; Series:42410; LAN Category:Cat3; Gender:Jack; No. of Contacts:8; No. of Ports:1; No. of Loaded Contacts:8 ;RoHS Compliant: Yes
JACK, 8/8 (NW); Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Mount; Connector Orient
JACK, 8/8 (NW); Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04241-08312
  • 0424108312
  • 424-10-8312
  • 42410-8312.
  • 424108312