TE Connectivity 353908-3

Rectangular Connector Housings; 353908-3; TE CONNECTIVITY; 1; 3; White; Straight
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353908-3.

ODG (Origin Data Global)

Technical Drawing2 pages10 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-10.25%

CAD Models

Download TE Connectivity 353908-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

CONNECTOR, RCPT, 3POS, 1ROW, 1.25MM; Available until stocks are exhausted Alternative available
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 3 Circuits, Natural
TE Connectivity353908-5
Rectangular Connector Housings; 353908-5; TE CONNECTIVITY; 1; 5; White; Straight
TE Connectivity1-353908-1
HSG, CONN, INDUSTRIAL, CABLE SOCKET,11 CONT, CRIMP, MINI CT SERIES,0.059" PIN-SPNG
TE Connectivity353908-8
TE Connectivity 353908-8 Board Connector Female 8 Contacts 1 Row Unshrouded
Connector Housing, Receptacle, 3 Contacts, 1 Row, 1.2 mm, 78172 Series, LCP, Pico-EZmate, Black

Descriptions

Descriptions of TE Connectivity 353908-3 provided by its distributors.

Rectangular Connector Housings; 353908-3; TE CONNECTIVITY; 1; 3; White; Straight
Wire-Board Conn, Receptacle, 3Pos, 1.5Mm; |Te Connectivity Amp 353908-3
Tyco Electronics Connector housing, 3road, 1.5mmPitch, 1line
Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount White Box
CT REC HSG 3P CRIMP TYPE WHITE
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
Wire-To-Board/Wire-To-Wire Connector
RECEPTACLE HOUSING, 3 POSITION, 1.5MM PITCH, CRIMP TYPE II
Headers & Wire Housings RCPT 3 POS WHT MINI CRIMP 1.5mm
3 Pos 1.5mm Crimp Wire Housing, Female Socket, 2A, 50V
Receptacle housing,1.5mm, 3 way,Mini-CT
RS APAC
300008004,线至板连接器外壳, 母, 3路, 1排, 1.5MM;
WTB HOUSING, RCPT, 3POS, 1ROW, 1.5MM;
CT REC HSG 3P CRIMP TYPE WHITE Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent | Standard Rectangular Connector | Part Number: 353908-3 | Internal Number: 353908-3 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty