Molex 78035-0001

Card Edge Connector, 244 Contact(S), 2 Row(S), 22.5 Degree, 0.024 Inch Pitch, Surface Mount
$ 19.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78035-0001.

IHS

Datasheet4 pages12 years ago

Molex

Verical

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-04-26
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Surface Mount Straight, Right Angle
Card Edge Connector, Dual Side, 1.57 mm, 20 Contacts, Surface Mount, Straight
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
Amphenol Communications Solutions10058835-1000LF
Card Edge Connector, Dual Side, 1.57 mm, 170 Contacts, Surface Mount, Straight, Solder

Descriptions

Descriptions of Molex 78035-0001 provided by its distributors.

Card Edge Connector, 244 Contact(S), 2 Row(S), 22.5 Degree, 0.024 Inch Pitch, Surface Mount
Connector, MINI DImm, LATCHED, 244POS; Product Range:78035 Series; Connector Type:Memory Socket; No. of Contacts:244Contacts; Contact
0.60mm Pitch miniDIMM DDR2 Socket, Surface Mount, 22.5° Reverse Angle, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-and-Place Cap, 244 Circuits, 1.8V Voltage Key, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0780350001
  • 780350001